Part Details for MOB34C by Micro Electronics Corporation
Overview of MOB34C by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOB34C
MOB34C CAD Models
MOB34C Part Data Attributes
|
MOB34C
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MOB34C
Micro Electronics Corporation
Single Color LED, Orange, Transparent, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Lens Type | TRANSPARENT | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 140 deg |