Part Details for MO456A-RD by Micro Electronics Corporation
Overview of MO456A-RD by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MO456A-RD
MO456A-RD CAD Models
MO456A-RD Part Data Attributes:
|
MO456A-RD
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MO456A-RD
Micro Electronics Corporation
Smart/Normal 7 Seg Numeric LED Display, High Performance Orange, 14.22mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE ORANGE | |
Configuration | COMMON ANODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |