Part Details for MO2SS683GB by ASJ Holdings Limited
Overview of MO2SS683GB by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO2SS683GB
MO2SS683GB CAD Models
MO2SS683GB Part Data Attributes
|
MO2SS683GB
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
MO2SS683GB
ASJ Holdings Limited
Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 500V, 2% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MO2SS | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for MO2SS683GB
This table gives cross-reference parts and alternative options found for MO2SS683GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2SS683GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO2SS683GR | Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | ASJ Holdings Limited | MO2SS683GB vs MO2SS683GR |
MO2SS683GN | Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | ASJ Holdings Limited | MO2SS683GB vs MO2SS683GN |