MO2LT631R180J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MO2LT631R180J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

Price & Stock for MO2LT631R180J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1000
RFQ

CAD Models for MO2LT631R180J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO2LT631R180J by KOA Speer Electronics Inc

MO2LT631R180J
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
JESD-609 Code
e0
Manufacturer Series
MO
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
18 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. MO2LT631R180J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MO2LT631R180J

This table gives cross-reference parts and alternative options found for MO2LT631R180J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2LT631R180J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MO2CMR180J Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO2LT631R180J vs MO2CMR180J
MO2CM20T180J Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO2LT631R180J vs MO2CM20T180J
MO2CL180J Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE KOA Speer Electronics Inc MO2LT631R180J vs MO2CL180J
MO2LL631R180J Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631R180J vs MO2LL631R180J
MO2WS-180JTR Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MO2LT631R180J vs MO2WS-180JTR
MO2WS-180JB Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MO2LT631R180J vs MO2WS-180JB
MO2CUA180J Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO2LT631R180J vs MO2CUA180J
MO2CL20180J Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO2LT631R180J vs MO2CL20180J
MO2LM20T180J Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631R180J vs MO2LM20T180J
MO2LT521A180J Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631R180J vs MO2LT521A180J

Related Parts for MO2LT631R180J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO2LT631R180J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO2LT631R180J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MO2LT631R180J would you like to use for your alert(s)?
  • Please alert me when MO2LT631R180J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO2LT631R180J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO2LT631R180J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO2LT631R180J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO2LT631R180J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO2LT631R180J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: