Part Details for MO2CT741A132G by KOA Speer Electronics Inc
Overview of MO2CT741A132G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO2CT741A132G
MO2CT741A132G CAD Models
MO2CT741A132G Part Data Attributes
|
MO2CT741A132G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MO2CT741A132G
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 2% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MO2CT741A132G
This table gives cross-reference parts and alternative options found for MO2CT741A132G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2CT741A132G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO2CT521A132G | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2CT741A132G vs MO2CT521A132G |
MO2CT631A132G | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2CT741A132G vs MO2CT631A132G |
MO2CL631A132G | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2CT741A132G vs MO2CL631A132G |
MO2C132G | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 2% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO2CT741A132G vs MO2C132G |
MO2CT631R132G | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2CT741A132G vs MO2CT631R132G |
MO2CT521R132G | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2CT741A132G vs MO2CT521R132G |