Datasheets
MO1LL521A561G by: KOA Speer Electronics Inc

Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MO1LL521A561G by KOA Speer Electronics Inc

Overview of MO1LL521A561G by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Automotive

Part Details for MO1LL521A561G

MO1LL521A561G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO1LL521A561G Part Data Attributes

MO1LL521A561G KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MO1LL521A561G KOA Speer Electronics Inc Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
JESD-609 Code e0
Manufacturer Series MO
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 560 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V

Alternate Parts for MO1LL521A561G

This table gives cross-reference parts and alternative options found for MO1LL521A561G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1LL521A561G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO1CL561G Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE KOA Speer Electronics Inc MO1LL521A561G vs MO1CL561G
MO1CMA561G Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LL521A561G vs MO1CMA561G
RSF15602%T Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc MO1LL521A561G vs RSF15602%T
RSF15602%A Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc MO1LL521A561G vs RSF15602%A
MO1CL15561G Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LL521A561G vs MO1CL15561G
MO1CL20561G Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LL521A561G vs MO1CL20561G
MO1CLA561G Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LL521A561G vs MO1CLA561G
MO1CMR561G Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LL521A561G vs MO1CMR561G
MO1CC15561G Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LL521A561G vs MO1CC15561G
MO1LT52A561G Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO1LL521A561G vs MO1LT52A561G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1LL521A561G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1LL521A561G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MO1LL521A561G would you like to use for your alert(s)?
  • Please alert me when MO1LL521A561G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1LL521A561G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1LL521A561G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1LL521A561G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1LL521A561G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1LL521A561G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: