Part Details for MO1CT52R162J by KOA Speer Electronics Inc
Overview of MO1CT52R162J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MO1CT52R162J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2000 |
|
$0.1170 / $0.5850 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 1 W, 5 %, 200 ppm, 1600 ohm, THROUGH HOLE MOUNT | 1900 |
|
$0.0450 / $0.1000 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 1 W, 5 %, 200 ppm, 1600 ohm, THROUGH HOLE MOUNT | 1600 |
|
$0.1560 / $0.7800 | Buy Now |
Part Details for MO1CT52R162J
MO1CT52R162J CAD Models
MO1CT52R162J Part Data Attributes
|
MO1CT52R162J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MO1CT52R162J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MO1CT52R162J
This table gives cross-reference parts and alternative options found for MO1CT52R162J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1CT52R162J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO1CL52R162J | Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CT52R162J vs MO1CL52R162J |
MO1CT631R162J | Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CT52R162J vs MO1CT631R162J |
MO1CL631A162J | Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CT52R162J vs MO1CL631A162J |
MO1CL20A162J | Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CT52R162J vs MO1CL20A162J |
MO1CU162J | Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CT52R162J vs MO1CU162J |
MO1CM15S162J | Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CT52R162J vs MO1CM15S162J |
MO1CT631A162J | Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CT52R162J vs MO1CT631A162J |
MO1CL52A162J | Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CT52R162J vs MO1CL52A162J |
MO1CL15A162J | Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CT52R162J vs MO1CL15A162J |
MO1CL631R162J | Fixed Resistor, Metal Oxide Film, 1W, 1600ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CT52R162J vs MO1CL631R162J |