Part Details for MO1CT52R100J by KOA Corporation
Overview of MO1CT52R100J by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MO1CT52R100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL OXIDE FILM, 1 W, 5 %, 200 ppm, 10 ohm, THROUGH HOLE MOUNT | 100 |
|
$0.1066 / $0.1599 | Buy Now |