Part Details for MO1618AH4-C0G-18N0-0016384000E by KDS Daishinku Corp
Overview of MO1618AH4-C0G-18N0-0016384000E by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AI-GE-18N0-20.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SIT5000AC-GE-18N0-16.800000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AI-2E-18N0-19.200000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO |
Part Details for MO1618AH4-C0G-18N0-0016384000E
MO1618AH4-C0G-18N0-0016384000E CAD Models
MO1618AH4-C0G-18N0-0016384000E Part Data Attributes
|
MO1618AH4-C0G-18N0-0016384000E
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO1618AH4-C0G-18N0-0016384000E
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 16.384MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |