Datasheets
MO1602DB4-C0K-18S0-0035840000T by: KDS Daishinku Corp

LVCMOS Output Clock Oscillator, 35.84MHz Nom,

Part Details for MO1602DB4-C0K-18S0-0035840000T by KDS Daishinku Corp

Overview of MO1602DB4-C0K-18S0-0035840000T by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RTK7910018S00000BE Renesas Electronics Corporation Renesas Starter Kit+ for RZ/T1
SIT5001AI-2E-18S0-24.000000 SiTime 1 to 80 MHz, ±5 ppm (VC)TCXO
SiT5001AICGE-18S0-32.000000 SiTime 1 to 80 MHz, ±5 ppm (VC)TCXO

Part Details for MO1602DB4-C0K-18S0-0035840000T

MO1602DB4-C0K-18S0-0035840000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO1602DB4-C0K-18S0-0035840000T Part Data Attributes

MO1602DB4-C0K-18S0-0035840000T KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO1602DB4-C0K-18S0-0035840000T KDS Daishinku Corp LVCMOS Output Clock Oscillator, 35.84MHz Nom,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 35.84 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2.5 ns
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO1602DB4-C0K-18S0-0035840000T

This table gives cross-reference parts and alternative options found for MO1602DB4-C0K-18S0-0035840000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602DB4-C0K-18S0-0035840000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT1602BC-33-18S-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT1602BC-33-18S-35.840000
CMC50218CU8S-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DB4-C0K-18S0-0035840000T vs CMC50218CU8S-35.840MHZ
CMC50218CV3S-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DB4-C0K-18S0-0035840000T vs CMC50218CV3S-35.840MHZ
CMC50218CU6S-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DB4-C0K-18S0-0035840000T vs CMC50218CU6S-35.840MHZ
SIT1602BI-33-18S-35.840000X LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT1602BI-33-18S-35.840000X
CMC50218CU2S-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DB4-C0K-18S0-0035840000T vs CMC50218CU2S-35.840MHZ
CMC50218CV6S-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DB4-C0K-18S0-0035840000T vs CMC50218CV6S-35.840MHZ
MO1602DB4-C0K-18S0-0035840000Y LVCMOS Output Clock Oscillator, 35.84MHz Nom, KDS Daishinku Corp MO1602DB4-C0K-18S0-0035840000T vs MO1602DB4-C0K-18S0-0035840000Y
CMC50218CV8S-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DB4-C0K-18S0-0035840000T vs CMC50218CV8S-35.840MHZ
SIT8208AI-33-18S-35.840000Y LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT8208AI-33-18S-35.840000Y
Part Number Description Manufacturer Compare
SIT8208AC-33-18E-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT8208AC-33-18E-35.840000
SIT8208AC-23-18E-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT8208AC-23-18E-35.840000
SIT8208AC-23-18S-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT8208AC-23-18S-35.840000
SIT8208AI-23-18E-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT8208AI-23-18E-35.840000
SIT8208AC-33-18S-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT8208AC-33-18S-35.840000
SIT8208AC-83-18S-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT8208AC-83-18S-35.840000
SIT8208AI-33-18E-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT8208AI-33-18E-35.840000
SIT8208AC-83-18E-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT8208AC-83-18E-35.840000
SIT8208AI-83-18S-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602DB4-C0K-18S0-0035840000T vs SIT8208AI-83-18S-35.840000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1602DB4-C0K-18S0-0035840000T by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1602DB4-C0K-18S0-003584... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO1602DB4-C0K-18S0-003584... would you like to use for your alert(s)?
  • Please alert me when MO1602DB4-C0K-18S0-003584... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1602DB4-C0K-18S0-003584... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1602DB4-C0K-18S0-003584... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1602DB4-C0K-18S0-003584... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1602DB4-C0K-18S0-003584....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1602DB4-C0K-18S0-0035840000T by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: