Part Details for MO064202-2 by DB Unlimited
Overview of MO064202-2 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MO064202-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-MO064202-2-ND
|
DigiKey | MIC COND ANLG OMNI -42DB 0.236"D Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8875 / $1.7300 | Buy Now |
DISTI #
497-MO064202-2
|
Mouser Electronics | Microphones Omnidirctnl Electret Condenser Microphon RoHS: Compliant | 0 |
|
$0.8870 / $1.0600 | Order Now |
DISTI #
V99:2348_17075783
|
Arrow Electronics | Mic Omni-Directional 2200Ohm -42dB 2V Round Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1433 | Americas - 200 |
|
$0.0396 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 282 | 0 |
|
$1.0200 | Buy Now |
DISTI #
25902500
|
Verical | Mic Omni-Directional 2200Ohm -42dB 2V Round Solder Pad RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 1433 | Americas - 200 |
|
$0.0396 | Buy Now |
|
Symmetry Electronics | Omnidirectional Electret Condenser Microphone Min Qty: 1 | 0 |
|
$0.9200 / $1.5700 | Buy Now |
Part Details for MO064202-2
MO064202-2 CAD Models
MO064202-2 Part Data Attributes
|
MO064202-2
DB Unlimited
Buy Now
|
Compare Parts:
MO064202-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |