Part Details for MO044003-1 by DB Unlimited
Overview of MO044003-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MO044003-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-MO044003-1-ND
|
DigiKey | MIC COND ANLG OMNI -40DB 0.177"D Min Qty: 900 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8139 | Buy Now |
DISTI #
497-MO044003-1
|
Mouser Electronics | Microphones Omnidirctnl Electret Condenser Microphon RoHS: Compliant | 166 |
|
$0.7500 / $1.4700 | Buy Now |
DISTI #
V99:2348_17075762
|
Arrow Electronics | Mic Omni-Directional 2200Ohm -40dB 3V Round Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 200 |
|
$0.0335 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 334 Package Multiple: 334 | 0 |
|
$0.8580 | Buy Now |
DISTI #
25902479
|
Verical | Mic Omni-Directional 2200Ohm -40dB 3V Round Pin RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 1447 | Americas - 200 |
|
$0.0335 | Buy Now |
|
Symmetry Electronics | Omnidirectional Electret Condenser Microphone Min Qty: 1 | 0 |
|
$0.8100 / $1.3300 | Buy Now |