Part Details for MO-9150AE-6F-ES-100M000000 by Microchip Technology Inc
Overview of MO-9150AE-6F-ES-100M000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MO-9150AE-6F-ES-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MO-9150AE-6F-ES-100M000000-ND
|
DigiKey | MEMS BASED XO +3.3 VDC -40C TO + Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MO-9150AE-6F-ES-100M000000
|
Microchip Technology Inc | MO-9150AE-6F-ES-100M000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.6700 / $26.6100 | Buy Now |
Part Details for MO-9150AE-6F-ES-100M000000
MO-9150AE-6F-ES-100M000000 CAD Models
MO-9150AE-6F-ES-100M000000 Part Data Attributes:
|
MO-9150AE-6F-ES-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MO-9150AE-6F-ES-100M000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STAND-BY FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 7 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |