Part Details for MO-9000AJ-7F-JE-100M000000 by Microchip Technology Inc
Overview of MO-9000AJ-7F-JE-100M000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MO-9000AJ-7F-JE-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MO-9000AJ-7F-JE-100M000000-ND
|
DigiKey | MEMS BASED XO +1.8 VDC -20C TO + Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MO-9000AJ-7F-JE-100M000000
|
Microchip Technology Inc | MO-9000AJ-7F-JE-100M000000, Projected EOL: 2025-01-28 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$5.0400 / $7.5900 | Buy Now |
|
Ameya Holding Limited | 975 |
|
RFQ |
Part Details for MO-9000AJ-7F-JE-100M000000
MO-9000AJ-7F-JE-100M000000 CAD Models
MO-9000AJ-7F-JE-100M000000 Part Data Attributes:
|
MO-9000AJ-7F-JE-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MO-9000AJ-7F-JE-100M000000
Microchip Technology Inc
MO-9000AJ-7F-JE-100M000000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |