Part Details for MNU14-187DFI by 3M Interconnect
Overview of MNU14-187DFI by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MNU14-187DFI
MNU14-187DFI CAD Models
MNU14-187DFI Part Data Attributes
|
MNU14-187DFI
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MNU14-187DFI
3M Interconnect
Push-On Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |