Part Details for MNT-LB32P16 by TT Electronics Power and Hybrid / Semelab Limited
Overview of MNT-LB32P16 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MNT-LB32P16
MNT-LB32P16 CAD Models
MNT-LB32P16 Part Data Attributes:
|
MNT-LB32P16
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
MNT-LB32P16
TT Electronics Power and Hybrid / Semelab Limited
32A, 160V, 4 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 2, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, R-PSFM-D5 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 160 V | |
Drain Current-Max (ID) | 32 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-D5 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |