Part Details for MNS2N2222AUBP by Microchip Technology Inc
Overview of MNS2N2222AUBP by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS2N2222AUBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7868
|
Newark | Small-Signal Bjt Rohs Compliant: Yes |Microchip MNS2N2222AUBP RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 / $12.3700 | Buy Now |
DISTI #
150-MNS2N2222AUBP-ND
|
DigiKey | TRANS NPN 50V 0.8A UB Min Qty: 57 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3700 | Buy Now |
DISTI #
MNS2N2222AUBP
|
Avnet Americas | SMALL-SIGNAL BJT - Bulk (Alt: MNS2N2222AUBP) RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0400 / $12.3700 | Buy Now |
DISTI #
579-MNS2N2222AUBP
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$11.4800 / $12.3700 | Order Now |
DISTI #
MNS2N2222AUBP
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-08-18 RoHS: Compliant pbFree: Yes |
226 Alternates Available |
|
$10.4200 / $12.3700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$10.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 226 Factory Stock |
|
$12.0400 / $16.7800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.7700 / $12.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 226 Factory Stock |
|
$12.0400 / $16.7800 | Buy Now |