Part Details for MNS2-9-W2-TS-ST-L03 by Monnit Corporation
Overview of MNS2-9-W2-TS-ST-L03 by Monnit Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS2-9-W2-TS-ST-L03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1859-1006-ND
|
DigiKey | ALTA WIRELESS TEMPERATURE SENSOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
98 In Stock |
|
$86.2500 / $134.0800 | Buy Now |
DISTI #
396-MNS29W2TSSTL03
|
Mouser Electronics | Industrial Temperature Sensors ALTA 900 MHz AA - Temperature Sensor, 3' Lead | 23 |
|
$88.6800 / $113.0900 | Buy Now |
Part Details for MNS2-9-W2-TS-ST-L03
MNS2-9-W2-TS-ST-L03 CAD Models
MNS2-9-W2-TS-ST-L03 Part Data Attributes
|
MNS2-9-W2-TS-ST-L03
Monnit Corporation
Buy Now
|
Compare Parts:
MNS2-9-W2-TS-ST-L03
Monnit Corporation
|
Samacsys Manufacturer | Monnit Corporation |