Part Details for MNS2-9-W2-TS-LT-L03 by Monnit Corporation
Overview of MNS2-9-W2-TS-LT-L03 by Monnit Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS2-9-W2-TS-LT-L03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1859-1012-ND
|
DigiKey | ALTA WIRELESS LOW TEMPERATURE SE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$136.1980 / $150.2900 | Buy Now |
DISTI #
396-MNS29W2TSLTL03
|
Mouser Electronics | Industrial Temperature Sensors ALTA Wireless Low Temperature Sensor - AA Battery Powered (900 MHz) | 5 |
|
$119.7600 / $124.9300 | Buy Now |
DISTI #
V36:1790_17764909
|
Arrow Electronics | Wireless Low Temperature Sensor Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1742 | Americas - 1 |
|
$110.0300 | Buy Now |
DISTI #
30545925
|
Verical | Wireless Low Temperature Sensor Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 1 |
|
$110.0300 | Buy Now |
Part Details for MNS2-9-W2-TS-LT-L03
MNS2-9-W2-TS-LT-L03 CAD Models
MNS2-9-W2-TS-LT-L03 Part Data Attributes
|
MNS2-9-W2-TS-LT-L03
Monnit Corporation
Buy Now
|
Compare Parts:
MNS2-9-W2-TS-LT-L03
Monnit Corporation
|
Samacsys Manufacturer | Monnit Corporation |