Part Details for MNS2-9-W1-WS-WR by Monnit Corporation
Overview of MNS2-9-W1-WS-WR by Monnit Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS2-9-W1-WS-WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1859-1026-ND
|
DigiKey | SENSOR WATER ROPE 900MHZ OUT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$168.7500 | Buy Now |
DISTI #
396-MNS29W1WSWR
|
Mouser Electronics | Multiple Function Sensor Modules ALTA Wireless Water Rope Sensor - Coin Cell Powered (900 MHz) | 0 |
|
$168.7500 | Order Now |
Part Details for MNS2-9-W1-WS-WR
MNS2-9-W1-WS-WR CAD Models
MNS2-9-W1-WS-WR Part Data Attributes
|
MNS2-9-W1-WS-WR
Monnit Corporation
Buy Now
|
Compare Parts:
MNS2-9-W1-WS-WR
Monnit Corporation
|
Samacsys Manufacturer | Monnit Corporation |