Part Details for MNS2-9-W1-HU-RH by Monnit Corporation
Overview of MNS2-9-W1-HU-RH by Monnit Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS2-9-W1-HU-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1859-1017-ND
|
DigiKey | ALTA WIRELESS HUMIDITY SENSOR - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
77 In Stock |
|
$90.0000 / $139.2300 | Buy Now |
DISTI #
396-MNS29W1HURH
|
Mouser Electronics | Industrial Humidity Sensors ALTA 900 MHz CC - Humidity Sensor | 4 |
|
$92.1000 / $104.5000 | Buy Now |
DISTI #
V36:1790_17764914
|
Arrow Electronics | Wireless Humidity Sensor Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 4 |
|
$85.1800 | Buy Now |
DISTI #
52635166
|
Verical | Wireless Humidity Sensor Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$85.1800 | Buy Now |
Part Details for MNS2-9-W1-HU-RH
MNS2-9-W1-HU-RH CAD Models
MNS2-9-W1-HU-RH Part Data Attributes
|
MNS2-9-W1-HU-RH
Monnit Corporation
Buy Now
|
Compare Parts:
MNS2-9-W1-HU-RH
Monnit Corporation
|
Samacsys Manufacturer | Monnit Corporation |