Part Details for MNS2-9-IN-DC-CF-L01 by Monnit Corporation
Overview of MNS2-9-IN-DC-CF-L01 by Monnit Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for MNS2-9-IN-DC-CF-L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1859-MNS2-9-IN-DC-CF-L01-ND
|
DigiKey | SENSOR DRY CONTACT 900MHZ Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$176.4636 / $227.3200 | Buy Now |
DISTI #
396-MNS29INDCCFL01
|
Mouser Electronics | Industrial Motion & Position Sensors ALTA 900 MHz Industrial - Dry Contact Sensor, Dry Contact Sensor, 1' Lead | 2 |
|
$166.6400 / $201.5200 | Buy Now |
Part Details for MNS2-9-IN-DC-CF-L01
MNS2-9-IN-DC-CF-L01 CAD Models
MNS2-9-IN-DC-CF-L01 Part Data Attributes
|
MNS2-9-IN-DC-CF-L01
Monnit Corporation
Buy Now
|
Compare Parts:
MNS2-9-IN-DC-CF-L01
Monnit Corporation
|
Samacsys Manufacturer | Monnit Corporation |