Part Details for MNS1N6844U3 by Microchip Technology Inc
Overview of MNS1N6844U3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS1N6844U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7485
|
Newark | Power Schottky Rohs Compliant: Yes |Microchip MNS1N6844U3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.2700 / $128.2000 | Buy Now |
DISTI #
150-MNS1N6844U3-ND
|
DigiKey | DIODE SCHOTTKY 100V 20A U3 Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.2009 | Buy Now |
DISTI #
MNS1N6844U3
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin SMD T/R - Bulk (Alt: MNS1N6844U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$123.2700 / $138.0600 | Buy Now |
DISTI #
MNS1N6844U3/TR
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin SMD T/R - Tape and Reel (Alt: MNS1N6844U3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$124.6000 / $139.5500 | Buy Now |
DISTI #
579-MNS1N6844U3
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$138.0600 | Order Now |
DISTI #
MNS1N6844U3
|
Microchip Technology Inc | Power Schottky _ U3, Projected EOL: 2049-05-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$138.0600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$123.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.2700 / $355.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$120.2600 / $140.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$126.2700 / $355.0000 | Buy Now |