Part Details for MNR8065T8R2MT by MetalLions
Overview of MNR8065T8R2MT by MetalLions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR8065T8R2MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.8A 8.2uH 20% 7.7A SMD,8x8mm Power Inductors ROHS | 500 |
|
$0.0981 / $0.1038 | Buy Now |
|
LCSC | 4.8A 8.2uH 20% 7.7A SMD8x8mm Power Inductors ROHS | 490 |
|
$0.1022 / $0.1081 | Buy Now |