Part Details for MNR35J5RJ822 by ROHM Semiconductor
Overview of MNR35J5RJ822 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MNR35J5RJ822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11116 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.063W, 8200OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 2035 |
|
Buy Now | |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.063W, 8200OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 6400 |
|
$0.1470 / $0.8400 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.063W, 8200OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 3200 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.063W, 8200OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 865 |
|
$0.7400 / $1.8500 | Buy Now |
Part Details for MNR35J5RJ822
MNR35J5RJ822 CAD Models
MNR35J5RJ822 Part Data Attributes
|
MNR35J5RJ822
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR35J5RJ822
ROHM Semiconductor
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 8200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 8200 Ω | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |