Part Details for MNR34J5ABJ000 by ROHM Semiconductor
Overview of MNR34J5ABJ000 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR34J5ABJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ |
Part Details for MNR34J5ABJ000
MNR34J5ABJ000 CAD Models
MNR34J5ABJ000 Part Data Attributes
|
MNR34J5ABJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR34J5ABJ000
ROHM Semiconductor
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.125W, 0.05ohm, Surface Mount, 1220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | ||
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MNR34J5ABJ000
This table gives cross-reference parts and alternative options found for MNR34J5ABJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR34J5ABJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMC08VJB | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.125W, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MNR34J5ABJ000 vs RCMC08VJB |
RCMC08WJB | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.125W, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MNR34J5ABJ000 vs RCMC08WJB |
RCMC08V000JTG | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 0.05ohm, 200V, 2012, | Fenghua (HK) Electronics Ltd | MNR34J5ABJ000 vs RCMC08V000JTG |
RCMC08V1000JT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MNR34J5ABJ000 vs RCMC08V1000JT |
RCMC08VJC | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.125W, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MNR34J5ABJ000 vs RCMC08VJC |
RCMC08WJT | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.125W, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MNR34J5ABJ000 vs RCMC08WJT |
RCMC08VJT | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.125W, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MNR34J5ABJ000 vs RCMC08VJT |