Part Details for MNR18E0APJ222 by ROHM Semiconductor
Overview of MNR18E0APJ222 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR18E0APJ222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60603290
|
Verical | Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1283 Package Multiple: 1 Date Code: 2101 | Americas - 6394 |
|
$0.0538 / $0.0570 | Buy Now |
DISTI #
83692477
|
Verical | Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 837 Package Multiple: 1 Date Code: 2428 | Americas - 5000 |
|
$0.0278 / $0.0374 | Buy Now |
DISTI #
61236509
|
Verical | Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1283 Package Multiple: 1 Date Code: 2201 | Americas - 1372 |
|
$0.0570 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.25W, 2200OHM, 25V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0615 | 6252 |
|
$0.0440 / $0.2200 | Buy Now |
DISTI #
C1S625900387084
|
Chip1Stop | Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0229 / $0.0633 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 6394 |
|
$0.0220 / $0.1020 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1372 |
|
$0.0220 / $0.1020 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 49 |
|
$0.0220 / $0.1020 | Buy Now |
Part Details for MNR18E0APJ222
MNR18E0APJ222 CAD Models
MNR18E0APJ222 Part Data Attributes
|
MNR18E0APJ222
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR18E0APJ222
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR18E0APJ222
This table gives cross-reference parts and alternative options found for MNR18E0APJ222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR18E0APJ222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB2HV222JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP | Panasonic Electronic Components | MNR18E0APJ222 vs EXB2HV222JV |
CN1F8NKTTD222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ222 vs CN1F8NKTTD222J |
EXBU2H222JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Panasonic Electronic Components | MNR18E0APJ222 vs EXBU2H222JV |
CN1F8KTTP222J | Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MNR18E0APJ222 vs CN1F8KTTP222J |
CN1F8NKLTD222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ222 vs CN1F8NKLTD222J |
CN1FN8KTBK222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ222 vs CN1FN8KTBK222J |
CN1F8KTTD222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MNR18E0APJ222 vs CN1F8KTTD222J |
CN1FN8KLTD222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ222 vs CN1FN8KLTD222J |
TSN3ATJ222V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | MNR18E0APJ222 vs TSN3ATJ222V |
CN1F8NKTTP222J | Array/Network Resistor, Isolated, 0.25W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MNR18E0APJ222 vs CN1F8NKTTP222J |