Datasheets
MNR14ERAPJ680 by: ROHM Semiconductor

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP

Part Details for MNR14ERAPJ680 by ROHM Semiconductor

Overview of MNR14ERAPJ680 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for MNR14ERAPJ680

Part # Distributor Description Stock Price Buy
DISTI # RHM1609CT-ND
DigiKey RES ARRAY 4 RES 68 OHM 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 222
In Stock
  • 1 $0.1000
  • 10 $0.0260
  • 25 $0.0200
  • 50 $0.0168
  • 100 $0.0142
  • 5,000 $0.0059
$0.0059 / $0.1000 Buy Now

Part Details for MNR14ERAPJ680

MNR14ERAPJ680 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MNR14ERAPJ680 Part Data Attributes

MNR14ERAPJ680 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MNR14ERAPJ680 ROHM Semiconductor Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Construction Chip
Element Power Dissipation 0.063 W
First Element Resistance 68 Ω
JESD-609 Code e3
Manufacturer Series MNR
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 68 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Series MNR(GENERAL PURPOSE)
Size Code 0612
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for MNR14ERAPJ680

This table gives cross-reference parts and alternative options found for MNR14ERAPJ680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR14ERAPJ680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EXBU38680JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Panasonic Electronic Components MNR14ERAPJ680 vs EXBU38680JV
RAC164D680JAB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc MNR14ERAPJ680 vs RAC164D680JAB
MNR14E0APJ680 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor MNR14ERAPJ680 vs MNR14E0APJ680
CN1J4KTBK680J RES NET,THICK FILM,68 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation MNR14ERAPJ680 vs CN1J4KTBK680J
CRN16-4-680JT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 VENKEL LTD MNR14ERAPJ680 vs CRN16-4-680JT
RAC164D680JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc MNR14ERAPJ680 vs RAC164D680JATP
RAC164D680JAT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc MNR14ERAPJ680 vs RAC164D680JAT
CN1J4KLTD680J Array/Network Resistor, Isolated, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc MNR14ERAPJ680 vs CN1J4KLTD680J
CN1J4KTTDD680J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MNR14ERAPJ680 vs CN1J4KTTDD680J
CN1J4KLBK680J RES NET,THICK FILM,68 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation MNR14ERAPJ680 vs CN1J4KLBK680J
Part Number Description Manufacturer Compare
MNR14E0ABJ680 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor MNR14ERAPJ680 vs MNR14E0ABJ680
CRA06S0803680JRT6E3 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies MNR14ERAPJ680 vs CRA06S0803680JRT6E3
EXB38V680JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components MNR14ERAPJ680 vs EXB38V680JV
RAC164D680JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc MNR14ERAPJ680 vs RAC164D680JATP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MNR14ERAPJ680 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MNR14ERAPJ680 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MNR14ERAPJ680 would you like to use for your alert(s)?
  • Please alert me when MNR14ERAPJ680 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MNR14ERAPJ680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MNR14ERAPJ680 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MNR14ERAPJ680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MNR14ERAPJ680.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MNR14ERAPJ680 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: