Part Details for MNR14E0APJ472 by ROHM Semiconductor
Overview of MNR14E0APJ472 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR14E0APJ472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67000633
|
Verical | Res Array 4.7K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R Min Qty: 1749 Package Multiple: 1 Date Code: 2210 | Americas - 365287 |
|
$0.0110 / $0.0179 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.063 W, SURFACE MOUNT | 4000 |
|
$0.0849 / $0.2830 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.063 W, SURFACE MOUNT | 1200 |
|
$0.0186 / $0.0496 | Buy Now |
DISTI #
MNR14E0APJ472
|
Avnet Asia | Res Thick Film NET 4.7K Ohm 5% ?200ppm/?C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R (Alt: MNR14E0APJ472) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900545235
|
Chip1Stop | Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive Paper T/R RoHS: Compliant Container: Cut Tape | 368596 |
|
$0.0081 / $0.0284 | Buy Now |
|
LCSC | 0603x4 Resistor Networks Arrays ROHS | 4500 |
|
$0.0080 / $0.0142 | Buy Now |
Part Details for MNR14E0APJ472
MNR14E0APJ472 CAD Models
MNR14E0APJ472 Part Data Attributes
|
MNR14E0APJ472
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR14E0APJ472
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MNR14E0APJ472
This table gives cross-reference parts and alternative options found for MNR14E0APJ472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR14E0APJ472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1J4KTTDD472J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | MNR14E0APJ472 vs CN1J4KTTDD472J |
CN1J4KLBK472J | KOA Corporation | Check for Price | RES NET,THICK FILM,4.7K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | MNR14E0APJ472 vs CN1J4KLBK472J |
CN1J4KTBK472J | KOA Corporation | Check for Price | RES NET,THICK FILM,4.7K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | MNR14E0APJ472 vs CN1J4KTBK472J |
MNR14E0ABJ472 | ROHM Semiconductor | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | MNR14E0APJ472 vs MNR14E0ABJ472 |