Part Details for MNR04MRAPJ300 by ROHM Semiconductor
Overview of MNR04MRAPJ300 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR04MRAPJ300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1349CT-ND
|
DigiKey | RES ARRAY 4 RES 30 OHM 0804 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18948 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
Part Details for MNR04MRAPJ300
MNR04MRAPJ300 CAD Models
MNR04MRAPJ300 Part Data Attributes
|
MNR04MRAPJ300
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR04MRAPJ300
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 30 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR04MRAPJ300
This table gives cross-reference parts and alternative options found for MNR04MRAPJ300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR04MRAPJ300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAVF104D305%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MNR04MRAPJ300 vs RAVF104D305%R |
QRA022CJ30RQ10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | MNR04MRAPJ300 vs QRA022CJ30RQ10 |
NRSNA4I4J300TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | NIC Components Corp | MNR04MRAPJ300 vs NRSNA4I4J300TRF |
RP104PJ300CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | MNR04MRAPJ300 vs RP104PJ300CS |
RTA02-4D300JP4 | Array/Network Resistor, Isolated, 0.0625W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MNR04MRAPJ300 vs RTA02-4D300JP4 |
RAVF104DJT30R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MNR04MRAPJ300 vs RAVF104DJT30R0 |
RTA02-4D300JP2 | Array/Network Resistor, Isolated, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | MNR04MRAPJ300 vs RTA02-4D300JP2 |
TSN2BTJ300V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | MNR04MRAPJ300 vs TSN2BTJ300V |
RTA02-4D300JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | MNR04MRAPJ300 vs RTA02-4D300JTH |
YCN104-300-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | MNR04MRAPJ300 vs YCN104-300-JL |