MNR04M0APJ164
ROHM Semiconductor
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP

Overview of MNR04M0APJ164 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for MNR04M0APJ164 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   8000
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now

CAD Models for MNR04M0APJ164 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MNR04M0APJ164 by ROHM Semiconductor

MNR04M0APJ164
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
160000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
160000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
160000 Ω
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. MNR04M0APJ164
    ROHM Semiconductor
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
    VS

Alternate Parts for MNR04M0APJ164

This table gives cross-reference parts and alternative options found for MNR04M0APJ164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR04M0APJ164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRA024RJ160KQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd MNR04M0APJ164 vs CRA024RJ160KQ10
ACN1E4GTP2J164LF Array/Network Resistor, 0.25W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd MNR04M0APJ164 vs ACN1E4GTP2J164LF
YCN104-164-JK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, ASJ Holdings Limited MNR04M0APJ164 vs YCN104-164-JK
RAVF104D160K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MNR04M0APJ164 vs RAVF104D160K5%R
TSN2BJ164 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group MNR04M0APJ164 vs TSN2BJ164
YCN104-164-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, ASJ Holdings Limited MNR04M0APJ164 vs YCN104-164-JL
AF124-JR-07160KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation MNR04M0APJ164 vs AF124-JR-07160KL
RTA02-4D164JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec MNR04M0APJ164 vs RTA02-4D164JTH
ACN1E4GTP4J164LF Array/Network Resistor, 0.25W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd MNR04M0APJ164 vs ACN1E4GTP4J164LF
TSN2BJ164V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group MNR04M0APJ164 vs TSN2BJ164V
Part Number Description Manufacturer Compare
RAVF104D160K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MNR04M0APJ164 vs RAVF104D160K5%R
AF124-JR-13160KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation MNR04M0APJ164 vs AF124-JR-13160KL
ACN1E4GTP2J164LF Array/Network Resistor, 0.25W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd MNR04M0APJ164 vs ACN1E4GTP2J164LF
ACN1E4GTP0J164LF Array/Network Resistor, 0.25W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd MNR04M0APJ164 vs ACN1E4GTP0J164LF
RTA02-4D164J Array/Network Resistor, 0.0625W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec MNR04M0APJ164 vs RTA02-4D164J
ACN1E4GTP4J164LF Array/Network Resistor, 0.25W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd MNR04M0APJ164 vs ACN1E4GTP4J164LF
TSN2BJ164V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group MNR04M0APJ164 vs TSN2BJ164V
RTA02-4D164JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec MNR04M0APJ164 vs RTA02-4D164JTH
MNR04MRAPJ164 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, ROHM Semiconductor MNR04M0APJ164 vs MNR04MRAPJ164
YCN104-164-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, ASJ Holdings Limited MNR04M0APJ164 vs YCN104-164-JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MNR04M0APJ164 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MNR04M0APJ164 by ROHM Semiconductor

  • Please alert me when MNR04M0APJ164 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MNR04M0APJ164 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MNR04M0APJ164 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MNR04M0APJ164 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MNR04M0APJ164.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MNR04M0APJ164 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: