Part Details for MNR04M0ABJ000 by ROHM Semiconductor
Overview of MNR04M0ABJ000 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR04M0ABJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42000 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT | 64104 |
|
$0.0120 / $0.0800 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT | 8000 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT | 7271 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for MNR04M0ABJ000
MNR04M0ABJ000 CAD Models
MNR04M0ABJ000 Part Data Attributes
|
MNR04M0ABJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR04M0ABJ000
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | RATED CURRENT: 1A | |
First Element Resistance | ||
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MNR04M0ABJ000
This table gives cross-reference parts and alternative options found for MNR04M0ABJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR04M0ABJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF124-JR-130RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 0804, | YAGEO Corporation | MNR04M0ABJ000 vs AF124-JR-130RL |
MNR04MRAPJ000 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 0804, | ROHM Semiconductor | MNR04M0ABJ000 vs MNR04MRAPJ000 |