Part Details for MNPT3/8 NC080 by Alpha Wire
Overview of MNPT3/8 NC080 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNPT3/8 NC080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7203
|
Newark | Cable Gland, 3/8" Npt, Brass, 4-8Mm, Thread Size - Imperial:3/8" Npt, Thread Size - Metric:-, Cable Diameter Min:4Mm, Cable Diameter Max:8Mm, Cable Gland Material:Brass, Gland Colour:Metallic - Nickel Finish Rohs Compliant: Yes |Alpha Wire MNPT3/8 NC080 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$131.8900 / $172.5500 | Buy Now |
DISTI #
MNPT3/8NC080-ND
|
DigiKey | CABLE GLAND 4-8MM 3/8" NPT BRASS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$12.3258 / $19.6600 | Buy Now |
DISTI #
602-MNPT3/8-MTL
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 0.453 inch Thread Len. 4mm - 8mm Clamp Range - Metal RoHS: Compliant | 0 |
|
$12.6300 / $18.7300 | Order Now |
DISTI #
71229451
|
RS | Brass Cable Gland, NPT 3/8in, Clamping 0.157-0.315in, Neoprene Seal, MNPT Series | Alpha Wire MNPT3/8 NC080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 4 |
|
$59.9000 | Buy Now |
DISTI #
MNPT3/8-NC080
|
TME | Cable gland, NPT3/8", IP66,IP68, brass, 10pcs. Min Qty: 1 | 10 |
|
$103.3400 / $131.9200 | Buy Now |
Part Details for MNPT3/8 NC080
MNPT3/8 NC080 CAD Models
MNPT3/8 NC080 Part Data Attributes
|
MNPT3/8 NC080
Alpha Wire
Buy Now
|
Compare Parts:
MNPT3/8 NC080
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |