MNM200
Description: Mixer Diode,

Overview of MNM200 by Micrometrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for MNM200 by Micrometrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MNM200 by Micrometrics Inc

MNM200
Micrometrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROMETRICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Breakdown Voltage-Min
3 V
Configuration
SINGLE
Diode Capacitance-Max
0.08 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
0.35 V
Frequency Band
K BAND
Impedance-Max
15 Ω
JESD-30 Code
S-XUUC-N5
Number of Elements
1
Number of Terminals
5
Operating Frequency-Max
26 GHz
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Reverse Test Voltage
0.35 V
Surface Mount
YES
Tangential Signal Sensitivity-Min
52 dBm
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
UPPER
Type of Schottky Barrier
MEDIUM BARRIER
Want to compare parts?
  1. MNM200
    Micrometrics Inc
    Mixer Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MNM200 by Micrometrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MNM200 by Micrometrics Inc

Select Manufacturer
Which Manufacturer of MNM200 would you like to use for your alert(s)?
  • Please alert me when MNM200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MNM200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MNM200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MNM200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MNM200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MNM200 by Micrometrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: