Part Details for MNI10-250DFIK by 3M Interconnect
Overview of MNI10-250DFIK by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MNI10-250DFIK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7299
|
Newark | Crimp Terminal, 6.35Mm, Female, Yel, Product Range:Scotchlok Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |3M MNI10-250DFIK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 / $0.8470 | Buy Now |
DISTI #
920044-21-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3365 In Stock |
|
$0.6702 / $1.3400 | Buy Now |
DISTI #
7100164301
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 25.14mm Case - Bulk (Alt: 7100164301) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNI10-250DFIK
|
Mouser Electronics | Terminals D-83-1203K 73FI-250-32-NL 99340 RoHS: Compliant | 75 |
|
$0.6420 / $1.3300 | Buy Now |
DISTI #
MMM7100164301
|
Heilind Electronics | 7100164301 80610531313 D-83-1203K 73FI-250-32-NL 9934 | Americas - 0 in Stock |
|
$0.7040 / $0.7627 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.7166 / $2.0475 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 200 |
|
$0.6321 / $1.3545 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 800 |
|
$0.8531 / $2.7300 | Buy Now |
DISTI #
MNI10-250DFIK
|
TTI | Terminals D-83-1203K 73FI-250-32-NL 99340 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 4550 In Stock |
|
$0.7200 / $1.0600 | Buy Now |
DISTI #
7100164301
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 25.14mm Case - Bulk (Alt: 7100164301) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MNI10-250DFIK
MNI10-250DFIK CAD Models
MNI10-250DFIK Part Data Attributes:
|
MNI10-250DFIK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MNI10-250DFIK
3M Interconnect
FULLY NYLON INS BUTTED SEAM FEM DISC W/INTERLOCKING BARREL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 10 AWG |