Part Details for MNI-4-6 by Essentra Components
Overview of MNI-4-6 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNI-4-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1230
|
Newark | Fasteners, Spacers/Standoffs, Internal Diameter:2.92Mm, External Diameter:5.97Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:M3, Product Range:-, Inner Diameter:2.92Mm, Material:Nylon 6.6, Outer Diameter:5.97Mmrohs Compliant: Yes |Essentra Components MNI-4-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2500 | Buy Now |
DISTI #
RP341-ND
|
DigiKey | WASHER SHOULDER #4 NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1319 / $0.2700 | Buy Now |
DISTI #
144-MNI-4-6
|
Mouser Electronics | Washers Screw Insltr,#4,Natural,.093 in Lg RoHS: Compliant | 6436 |
|
$0.1260 / $0.2300 | Buy Now |
DISTI #
71184833
|
RS | Shoulder Washer, Natural,.115 in ID,.047 in Flange Length,#4 | Essentra Components MNI-4-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1780 / $0.2090 | RFQ |
|
Bisco Industries | 753 |
|
Buy Now | ||
DISTI #
RICMNI-4-6
|
Heilind Electronics | SCREW INSLTR,#4,NATURAL,.093 I | Americas - 37 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shoulder Washer, Natural,.115 in ID,.047 in Flange Length,#4 RoHS: Compliant |
5000 In Stock |
|
$0.0932 / $0.1161 | Buy Now |
DISTI #
70795183
|
Verical | Washer Shoulder 2.9mm-ID 6mm-OD 3.6mm-THK Nylon Min Qty: 1000 Package Multiple: 1000 Date Code: 2318 | Americas - 5000 |
|
$0.1297 / $0.1509 | Buy Now |
DISTI #
RICMNI-4-6
|
Interstate Connecting Components | SCREW INSLTR,#4,NATURAL,.093 I | 12 |
|
Buy Now | |
DISTI #
RICMNI-4-6
|
DB Roberts | 0 |
|
RFQ |
Part Details for MNI-4-6
MNI-4-6 CAD Models
MNI-4-6 Part Data Attributes
|
MNI-4-6
Essentra Components
Buy Now
|
Compare Parts:
MNI-4-6
Essentra Components
|
Samacsys Manufacturer | Essentra Components |