Part Details for MNI-10-8 by Essentra Components
Overview of MNI-10-8 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNI-10-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4360-ND
|
DigiKey | WASHER SHOULDER #10 NYLON Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1453 In Stock |
|
$0.1408 / $0.2900 | Buy Now |
DISTI #
144-MNI-10-8
|
Mouser Electronics | Screws & Fasteners Screw Insltr,N10,Natural,.093 in Lg RoHS: Compliant | 280 |
|
$0.1400 / $0.2500 | Buy Now |
DISTI #
71184825
|
RS | Shoulder Washer, Natural,.200 in ID,.063 in Flange Length,#10 | Essentra Components MNI-10-8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1155 | Buy Now |
|
Bisco Industries | 400 |
|
Buy Now | ||
|
Onlinecomponents.com | Natural Nylon in)sulator Shoulder Washer - Outside Diameter 10.1 mm (0.399 in) - Base Height 3.2 mm (0.125 in) - Base Outside Diameter 6.6 mm (0.260 in) - Compatible Screw Sizes 10<multisep/>M5 RoHS: Compliant | 0 |
|
$0.0973 / $0.1397 | Buy Now |
DISTI #
RICMNI-10-8
|
DB Roberts | Screw Insltr10Natural.093 in Lg | 0 |
|
RFQ |