Part Details for MNG18-6R/SX by 3M Interconnect
Overview of MNG18-6R/SX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG18-6R/SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6345
|
Newark | Terminal, Ring Tongue, Stud 6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |3M MNG18-6R/SX RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$146.4900 | Buy Now |
DISTI #
7000133271
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.06mm 6.35mm Tin Carton - Bulk (Alt: 7000133271) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG18-6R/SX
|
Mouser Electronics | Terminals NYLON INS. RING 11-6S-NB RoHS: Compliant | 96 |
|
$0.9490 / $2.4800 | Buy Now |
DISTI #
MMM7000133271
|
Heilind Electronics | 7000133271 80611457872 NYLON INSULATED RING | Americas - 0 in Stock |
|
$1.1859 / $1.5180 | Buy Now |