Part Details for MNG18-250DMIK by 3M
Overview of MNG18-250DMIK by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG18-250DMIK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Male Disconnect - Fully Nylon Insulated w/Insulation Grip - 22 to 18 AWG - 0.250" (6.35mm) Tab Width - Red - 1000/Case. |
123 In Stock 2000 On Order |
|
$0.5990 / $0.8800 | Buy Now |
|
Master Electronics | Male Disconnect - Fully Nylon Insulated w/Insulation Grip - 22 to 18 AWG - 0.250" (6.35mm) Tab Width - Red - 1000/Case. |
123 In Stock 2000 On Order |
|
$0.5990 / $0.8800 | Buy Now |