Part Details for MNG14-4R/SX by 3M Interconnect
Overview of MNG14-4R/SX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG14-4R/SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T9328
|
Newark | 3M Scotchlok Ring Nylon Insulated, 100/Bottle, Mng14-4R/Sx |3M MNG14-4R/SX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.3900 | Buy Now |
DISTI #
7000133413
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.57mm 6.35mm Carton - Bulk (Alt: 7000133413) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG14-4R/SX
|
Mouser Electronics | Terminals MNG14-4R/SX RING NYL INS BT 12-4S-NB RoHS: Compliant | 0 |
|
$0.9480 / $2.0600 | Order Now |
DISTI #
MMM7000133413
|
Heilind Electronics | 7000133413 80611466089 MNG14-4R/SX Ring Nylon Insulat | Americas - 0 in Stock |
|
$1.1677 / $1.2242 | Buy Now |
Part Details for MNG14-4R/SX
MNG14-4R/SX CAD Models
MNG14-4R/SX Part Data Attributes
|
MNG14-4R/SX
3M Interconnect
Buy Now
|
Compare Parts:
MNG14-4R/SX
3M Interconnect
|
Samacsys Manufacturer | 3M |