Part Details for MNG14-250DMX by 3M Interconnect
Overview of MNG14-250DMX by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG14-250DMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6325
|
Newark | Terminal, Male Disconnect, 0.25", Crimp, Blue, Product Range:Scotchlok Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Insulator Colour:Bluerohs Compliant: Yes |3M MNG14-250DMX RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$161.3500 | Buy Now |
DISTI #
517-MNG14-250DMX
|
Mouser Electronics | Terminals MALE DISCNT BTL 72M-250-32-NB RoHS: Compliant | 99 |
|
$1.0400 / $2.2700 | Buy Now |
Part Details for MNG14-250DMX
MNG14-250DMX CAD Models
MNG14-250DMX Part Data Attributes
|
MNG14-250DMX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MNG14-250DMX
3M Interconnect
NYLON INSULATED W/INSULATION GRIP MALE DISCONNECT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 14 AWG |