Part Details for MNG14-250DFIX by 3M Interconnect
Overview of MNG14-250DFIX by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG14-250DFIX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T9322
|
Newark | 3M Scotchlok Female Disconnect Nylon Insulated, 100/Bottle, Mng14-250Dfix |3M MNG14-250DFIX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.8000 | Buy Now |
DISTI #
7000133361
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22.09mm 9.39mm Case - Bulk (Alt: 7000133361) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG14-250DFIX
|
Mouser Electronics | Terminals F/M DISCNNCT NYL INS BTL 72F-250-32-NBL RoHS: Compliant | 64 |
|
$1.1300 / $2.2700 | Buy Now |
DISTI #
MMM7000133361
|
Heilind Electronics | 7000133361 80611464464 FEMALE DISCONNECT NYLON INS BO | Americas - 0 in Stock |
|
$1.3063 / $1.6720 | Buy Now |
|
Quest Components | 49 |
|
$2.6000 / $3.9000 | Buy Now | |
DISTI #
MNG14-250DFIX
|
TTI | Terminals F/M DISCNNCT NYL INS BTL 72F-250-32-NBL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.0200 / $1.3700 | Buy Now |