Part Details for MNG14-14FLX by 3M Interconnect
Overview of MNG14-14FLX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MNG14-14FLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6320
|
Newark | Terminal, Fork, 1/4", Crimp, Blue, Product Range:Scotchlok Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |3M MNG14-14FLX RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$161.3500 | Buy Now |
DISTI #
7010398185
|
Avnet Americas | 80611464449 MNG14-14FLX LOCKING FORK, NYLON INSULATED BOTTLE - Bulk (Alt: 7010398185) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG14-14FLX
|
Mouser Electronics | Terminals LCKNG FRK, NYL INS BTL SS-32-14-NB RoHS: Compliant | 0 |
|
$1.0200 / $2.2700 | Order Now |
Part Details for MNG14-14FLX
MNG14-14FLX CAD Models
MNG14-14FLX Part Data Attributes
|
MNG14-14FLX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MNG14-14FLX
3M Interconnect
Fork Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |