Part Details for MNG14-10RX by 3M Interconnect
Overview of MNG14-10RX by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRX210-RX210 | Renesas Electronics Corporation | YRPBRX21 Evaluation Board for RX210 |
Price & Stock for MNG14-10RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6319
|
Newark | Terminal, Ring Tongue, Stud 10, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |3M MNG14-10RX RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$146.4900 | Buy Now |
DISTI #
517-MNG14-10RX
|
Mouser Electronics | Terminals RING NYLON INS BTL 12-10-NB RoHS: Compliant | 70 |
|
$0.9950 / $2.0600 | Buy Now |
DISTI #
MMM7000133416
|
Heilind Electronics | 7000133416 80611466113 RING NYLON INSULATED BOTTLE | Americas - 0 in Stock |
|
$1.1859 / $1.5180 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
DISTI #
MNG14-10RX
|
TTI | Terminals RING NYLON INS BTL 12-10-NB RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.9300 / $1.1000 | Buy Now |
Part Details for MNG14-10RX
MNG14-10RX CAD Models
MNG14-10RX Part Data Attributes
|
MNG14-10RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MNG14-10RX
3M Interconnect
NYLON INSULATED W/INSULATION GRIP RING TONGUE TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for MNG14-10RX
This table gives cross-reference parts and alternative options found for MNG14-10RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNG14-10RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN14-10RX-M | Ring Terminal | Panduit Corp | MNG14-10RX vs PN14-10RX-M |
324915 | Ring Terminal, 6.64mm2 | TE Connectivity | MNG14-10RX vs 324915 |
324918 | Ring Terminal, 6.64mm2 | TE Connectivity | MNG14-10RX vs 324918 |
8-320565-1 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | MNG14-10RX vs 8-320565-1 |
MS-25036-112 | Ring Terminal | Molex | MNG14-10RX vs MS-25036-112 |
BACT12AC56 | Ring Terminal, 6mm2 | TE Connectivity | MNG14-10RX vs BACT12AC56 |
320554 | Ring Terminal, 1.42mm2 | TE Connectivity | MNG14-10RX vs 320554 |
CRS-DY-1010 | Ring Terminal | SPC Multicomp | MNG14-10RX vs CRS-DY-1010 |
MS25036-108 | Ring Terminal, | Amphenol Communications Solutions | MNG14-10RX vs MS25036-108 |
190730088 | Ring Terminal, 2.5mm2, | Molex | MNG14-10RX vs 190730088 |