Part Details for MNG14-10R/LX by 3M Interconnect
Overview of MNG14-10R/LX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG14-10R/LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T9314
|
Newark | 3M Scotchlok Ring Nylon Insulated, 100/Bottle, Mng14-10R/Lx |3M MNG14-10R/LX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.6400 | Buy Now |
DISTI #
7000133282
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 23.87mm 7.87mm Tin Carton - Bulk (Alt: 7000133282) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG14-10R/LX
|
Mouser Electronics | Terminals RING TONGUE TERMINAL RoHS: Compliant | 196 |
|
$1.1800 / $2.0200 | Buy Now |