Part Details for MNA-2 by Mini-Circuits
Overview of MNA-2 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MONOLITHIC AMPL | 52 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
SMC-MNA-2
|
Sensible Micro Corporation | Res Thick Film 1206 1.62Kohm 1% 1/4W ±100Ppm/°C Molded Emboss T/R - Tape And Reel RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 02+ Container: Tape & Reel | 67 |
|
$1.3686 / $1.4728 | RFQ |
Part Details for MNA-2
MNA-2 CAD Models
MNA-2 Part Data Attributes:
|
MNA-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MNA-2
Mini-Circuits
Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, 0.120 X 0.120 INCH, PLASTIC, MICRO-MINIATURE, MCLP, CASE DQ849, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.3 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.6 |
Alternate Parts for MNA-2
This table gives cross-reference parts and alternative options found for MNA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MNA-2A+ | Wide Band Low Power Amplifier, | Mini-Circuits | MNA-2 vs MNA-2A+ |