Datasheets
MN86062 by: Panasonic Electronic Components

Telecom Circuit, 1-Func, CMOS, PQFP84, QFP-84

Part Details for MN86062 by Panasonic Electronic Components

Overview of MN86062 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MN86062

MN86062 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MN86062 Part Data Attributes

MN86062 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
MN86062 Panasonic Electronic Components Telecom Circuit, 1-Func, CMOS, PQFP84, QFP-84
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Part Package Code QFP
Package Description QFP,
Pin Count 84
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PQFP-G84
Length 18 mm
Number of Functions 1
Number of Terminals 84
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 2.9 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Telecom IC Type TELECOM CIRCUIT
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 18 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MN86062 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MN86062 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of MN86062 would you like to use for your alert(s)?
  • Please alert me when MN86062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MN86062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MN86062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MN86062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MN86062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MN86062 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: