Part Details for MN673747 by Panasonic Electronic Components
Overview of MN673747 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for MN673747
MN673747 CAD Models
MN673747 Part Data Attributes
|
MN673747
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN673747
Panasonic Electronic Components
Color Signal Converter, CBGA239, 11 X 11 MM, 0.65 MM PITCH, CERAMIC, CSP-239
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 239 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 1.65V TO 1.95V SUPPLY | |
Consumer IC Type | COLOR SIGNAL CONVERTER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-CBGA-B239 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 239 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |