Part Details for MN6500J by Spectrum Microwave
Overview of MN6500J by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN6500J
MN6500J CAD Models
MN6500J Part Data Attributes
|
MN6500J
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN6500J
Spectrum Microwave
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CDIP24, SIDE BRAZED, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8.12 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CDIP-T24 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0022% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.65 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for MN6500J
This table gives cross-reference parts and alternative options found for MN6500J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN6500J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN6500K | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CDIP24, SIDE BRAZED, DIP-24 | Spectrum Microwave | MN6500J vs MN6500K |
MN6500K | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CDIP24, SIDE BRAZED, DIP-24 | API Technologies Corp EIS (RETIRED) | MN6500J vs MN6500K |
MN6500S/B | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CDIP24, SIDE BRAZED, DIP-24 | Spectrum Microwave | MN6500J vs MN6500S/B |
MN6500T/B | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CDIP24, SIDE BRAZED, DIP-24 | API Technologies Corp EIS (RETIRED) | MN6500J vs MN6500T/B |
MN6500S/B | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CDIP24, SIDE BRAZED, DIP-24 | API Technologies Corp EIS (RETIRED) | MN6500J vs MN6500S/B |