Part Details for MN6255 by Panasonic Electronic Components
Overview of MN6255 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MN6255
MN6255 CAD Models
MN6255 Part Data Attributes
|
MN6255
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN6255
Panasonic Electronic Components
Stepping Motor Clock, MOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Alarm | NO | |
Application | CAR CLOCK | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR CLOCK | |
Display Mode | ANALOG | |
Frequency Trimming | NO | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Oscillator Frequency-Nom | 4.19 MHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MN6255
This table gives cross-reference parts and alternative options found for MN6255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN6255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA2001U/10AB | IC STEPPING MOTOR WATCH, UUC8, DIE-8, Clock IC | NXP Semiconductors | MN6255 vs PCA2001U/10AB |
NJU6306TM-(TE4) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | MN6255 vs NJU6306TM-(TE4) |
PCA1608U | IC STEPPING MOTOR WATCH, UUC8, DIE-8, Clock IC | NXP Semiconductors | MN6255 vs PCA1608U |
E1217X-VC | Stepping Motor Watch, CMOS | Microchip Technology Inc | MN6255 vs E1217X-VC |
PCA1623T | IC STEPPING MOTOR WATCH, PDFP8, Clock IC | NXP Semiconductors | MN6255 vs PCA1623T |
NJU6304BM(T2) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | MN6255 vs NJU6304BM(T2) |
NJU6306AM-(TE2) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | MN6255 vs NJU6306AM-(TE2) |
NJU6301YM | Stepping Motor Clock, CMOS, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | MN6255 vs NJU6301YM |
NJU6303AM | Stepping Motor Clock, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | MN6255 vs NJU6303AM |
NJU6301BM-(T1) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | MN6255 vs NJU6301BM-(T1) |